


SI823H3CD-AS3R | |
|---|---|
DigiKey Part Number | 863-SI823H3CD-AS3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI823H3CD-AS3R |
Description | DGTL ISO 5KV 2CH GATE DVR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 4A, 4A |
Mfr | Current - Peak Output 6A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 5.5V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125kV/µs | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 116ns, 116ns | Supplier Device Package 14-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,48863 € | 4.360,79 € |
| Unit Price without VAT: | 3,48863 € |
|---|---|
| Unit Price with VAT: | 4,22124 € |

