
SI82396BD-IS | |
|---|---|
DigiKey Part Number | 336-3389-5-ND |
Manufacturer | |
Manufacturer Product Number | SI82396BD-IS |
Description | DGTL ISO 5KV 2CH GATE DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4A |
Mfr | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 10V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 35kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5.6ns | Approval Agency CQC, CSA, UR, VDE |
Rise / Fall Time (Typ) 12ns, 12ns (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 3,33935 € | 153,61 € |
| Unit Price without VAT: | 3,33935 € |
|---|---|
| Unit Price with VAT: | 4,04061 € |


