4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8234AB-D-IM1

DigiKey Part Number
336-4266-ND
Manufacturer
Manufacturer Product Number
SI8234AB-D-IM1
Description
DGTL ISO 2.5KV 2CH GT DVR 14QFN
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 2500Vrms 2 Channel 14-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 4A
Mfr
Current - Peak Output
4A
Packaging
Tray
Voltage - Output Supply
6.5V ~ 24V
Part Status
Obsolete
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
2500Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
45kV/µs
Package / Case
14-VDFN
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Supplier Device Package
14-QFN (5x5)
Pulse Width Distortion (Max)
5.6ns
Approval Agency
CQC, CSA, UR, VDE
Rise / Fall Time (Typ)
12ns, 12ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types