
SI8221DC-D-IS | |
|---|---|
DigiKey Part Number | SI8221DC-D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8221DC-D-IS |
Description | DGTL ISO 3.75KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500mA Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.5V (Max) |
Mfr | Current - DC Forward (If) (Max) 30 mA |
Packaging Tube | Voltage - Output Supply 14.8V ~ 24V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 30kV/µs (Typ) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 60ns, 40ns | Supplier Device Package 8-SOIC |
Rise / Fall Time (Typ) 30ns, 30ns (Max) | Approval Agency CQC, CSA, UR, VDE |
Current - Output High, Low 300mA, 500mA | Base Product Number |
Current - Peak Output 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 1,96479 € | 188,62 € |
| Unit Price without VAT: | 1,96479 € |
|---|---|
| Unit Price with VAT: | 2,37740 € |

