
SI4755-A40-GM | |
|---|---|
DigiKey Part Number | 336-5403-ND |
Manufacturer | |
Manufacturer Product Number | SI4755-A40-GM |
Description | RF RX AM/FM 520KHZ-1.71MHZ 32QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SI4755 RF Receiver AM, FM, RDS 520kHz ~ 1.71MHz, 64MHz ~ 108MHz PCB, Surface Mount 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Data Interface PCB, Surface Mount |
Manufacturer Skyworks Solutions Inc. | Antenna Connector PCB, Surface Mount |
Series | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Frequency 520kHz ~ 1.71MHz, 64MHz ~ 108MHz | Package / Case 32-VFQFN Exposed Pad |
Modulation or Protocol AM, FM, RDS | Supplier Device Package 32-QFN (5x5) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 3,55431 € | 1.741,61 € |
| Unit Price without VAT: | 3,55431 € |
|---|---|
| Unit Price with VAT: | 4,30072 € |

