
SI4624-A10-AM | |
|---|---|
DigiKey Part Number | SI4624-A10-AM-ND |
Manufacturer | |
Manufacturer Product Number | SI4624-A10-AM |
Description | RF RCVR FM 76MHZ-108MHZ 48QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver FM, RBDS/RDS 76MHz ~ 108MHz, 168MHz ~ 240MHz PCB, Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
Category | Data Interface I2C, SPI |
Manufacturer Skyworks Solutions Inc. | Antenna Connector PCB, Surface Mount |
Packaging Tray | Voltage - Supply 1.71V ~ 2V |
Part Status Active | Mounting Type Surface Mount |
Frequency 76MHz ~ 108MHz, 168MHz ~ 240MHz | Package / Case 48-VFQFN Exposed Pad |
Modulation or Protocol FM, RBDS/RDS | Supplier Device Package 48-QFN (7x7) |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 8,98077 € | 2.335,00 € |
| Unit Price without VAT: | 8,98077 € |
|---|---|
| Unit Price with VAT: | 10,86673 € |

