Direct

SI2404-C-FT | |
|---|---|
DigiKey Part Number | SI2404-C-FT-ND |
Manufacturer | |
Manufacturer Product Number | SI2404-C-FT |
Description | IC ISOMODE SYST-SIDE DAA 24TSSOP |
Customer Reference | |
Detailed Description | 2.4k Modem V.21, V.22, V.23, V.29, Bell 103, Bell 212A 24-TSSOP |
Datasheet | Datasheet |
Category | Baud Rates 2.4k |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3V ~ 3.6V |
Series | Mounting Type Surface Mount |
Packaging Tube | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Not For New Designs | Supplier Device Package 24-TSSOP |
Data Format V.21, V.22, V.23, V.29, Bell 103, Bell 212A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI2404-D-FT | Skyworks Solutions Inc. | 118 | SI2404-D-FT-ND | 12,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 6,75371 € | 418,73 € |
| Unit Price without VAT: | 6,75371 € |
|---|---|
| Unit Price with VAT: | 8,17199 € |


