
SE2576L-R | |
|---|---|
DigiKey Part Number | 863-1362-2-ND - Tape & Reel (TR) 863-1362-1-ND - Cut Tape (CT) 863-1362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE2576L-R |
Description | IC AMP 802.11B/G/N 2.4GHZ 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.11b/g/n 2.4GHz ~ 2.5GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.4GHz ~ 2.5GHz | |
P1dB | 32dBm | |
Gain | 33dB | |
Noise Figure | - | |
RF Type | 802.11b/g/n | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 650mA | |
Test Frequency | 2.4GHz ~ 2.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,04440 € | 26,11 € |
| 100 | 0,95850 € | 95,85 € |
| 250 | 0,90684 € | 226,71 € |
| 500 | 0,87032 € | 435,16 € |
| 1.000 | 0,83589 € | 835,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78531 € | 2.355,93 € |
| 6.000 | 0,75575 € | 4.534,50 € |
| 9.000 | 0,73926 € | 6.653,34 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,54880 € |



