RF Front End 2.4GHz 802.11a/b/g/n/ac 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFX2402E

DigiKey Part Number
863-1829-2-ND - Tape & Reel (TR)
863-1829-1-ND - Cut Tape (CT)
863-1829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RFX2402E
Description
IC FRONT END 2.4GHZ WLAN 16QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Front End 2.4GHz 802.11a/b/g/n/ac 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Skyworks Solutions Inc.
Package / Case
16-UFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
16-QFN (3x3)
Part Status
Active
Base Product Number
RF Type
802.11a/b/g/n/ac
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.978
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,52100 €5,21 €
250,49080 €12,27 €
1000,44950 €44,95 €
2500,42464 €106,16 €
5000,40704 €203,52 €
1.0000,39041 €390,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,36987 €924,67 €
5.0000,35536 €1.776,80 €
7.5000,34726 €2.604,45 €
12.5000,33745 €4.218,12 €
17.5000,33121 €5.796,18 €
25.0000,32480 €8.120,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72600 €