
AAT4910IJS-T1 | |
|---|---|
DigiKey Part Number | 863-1558-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT4910IJS-T1 |
Description | IC HALF BRIDGE DRIVER SC70 |
Customer Reference | |
Detailed Description | Half Bridge Driver DC Motors, DC-DC Converters Power MOSFET 8-SC70JW |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Skyworks Solutions Inc. | Voltage - Load 28V (Max) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Fault Protection Over Temperature, Shoot-Through |
Output Configuration Half Bridge | Mounting Type Surface Mount |
Applications DC Motors, DC-DC Converters | Package / Case 8-TFSOJ (0.069", 1.75mm Width) |
Interface On/Off | Supplier Device Package 8-SC70JW |
Load Type Inductive | Base Product Number |
Technology Power MOSFET |

