Parametric Equivalent

AAT2823TIBK-T1 | |
|---|---|
DigiKey Part Number | AAT2823TIBK-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT2823TIBK-T1 |
Description | IC LED DRV RGLTR PWM 50MA 24TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-TQFN (4x4) |
Category | Voltage - Output 14.5V |
Manufacturer Skyworks Solutions Inc. | Current - Output / Channel 50mA |
Series | Frequency 1.3MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 24-WFQFN Exposed Pad |
Voltage - Supply (Min) 2.5V | Supplier Device Package 24-TQFN (4x4) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AAT2823IBK-1-T1 | Skyworks Solutions Inc. | 3.000 | 1287-AAT2823IBK-1-T1TR-CHP | 1,10513 € | Parametric Equivalent |


