
AAT3111IGU-3.3-T1 | |
|---|---|
DigiKey Part Number | 863-1533-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT3111IGU-3.3-T1 |
Description | IC REG CHARGE PUMP 3.3V SOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 3.3V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 750kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-23-6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |

