
AAT1270IFO-T1 | |
|---|---|
DigiKey Part Number | AAT1270IFO-T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAT1270IFO-T1 |
Description | IC LED DRVR RGLTR 500MA 14STDFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Dimming 500mA 14-STDFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Skyworks Solutions Inc. | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) | Frequency 2MHz |
Part Status Obsolete | Applications Camera Flash |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 14-UFDFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 14-STDFN (3x3) |
Voltage - Supply (Min) 2.7V | Base Product Number |

