Parametric Equivalent



599FGA000159DGR | |
|---|---|
DigiKey Part Number | 599FGA000159DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 599FGA000159DGR |
Description | XTAL OSCILLATOR VCXO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz VCXO LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 110mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 599FGA000159DG | Skyworks Solutions Inc. | 0 | 599FGA000159DG-ND | 18,04360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,27420 € | 4.318,55 € |
| Unit Price without VAT: | 17,27420 € |
|---|---|
| Unit Price with VAT: | 20,90178 € |


