Parametric Equivalent



598EBA000870DG | |
|---|---|
DigiKey Part Number | 598EBA000870DG-ND |
Manufacturer | |
Manufacturer Product Number | 598EBA000870DG |
Description | XTAL OSC XO 533.333333MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 533.333333 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 598EBA000870DGR | Skyworks Solutions Inc. | 0 | 598EBA000870DGR-ND | 15,54256 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,42620 € | 821,31 € |
| Unit Price without VAT: | 16,42620 € |
|---|---|
| Unit Price with VAT: | 19,87570 € |


