Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



598AAB000121DG | |
|---|---|
DigiKey Part Number | 598AAB000121DG-ND |
Manufacturer | |
Manufacturer Product Number | 598AAB000121DG |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 514AAA000121AAG | Skyworks Solutions Inc. | 0 | 514AAA000121AAG-ND | 12,11110 € | Similar |
| 570EAB000121DG | Skyworks Solutions Inc. | 0 | 570EAB000121DG-ND | 30,91520 € | Similar |
| 570AAA000121DG | Skyworks Solutions Inc. | 0 | 570AAA000121DG-ND | 53,39500 € | Parametric Equivalent |
| 570AAA000121DGR | Skyworks Solutions Inc. | 0 | 570AAA000121DGR-ND | 53,39496 € | Parametric Equivalent |
| 570AAB000121DG | Skyworks Solutions Inc. | 0 | 570AAB000121DG-ND | 30,91520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,73260 € | 486,63 € |
| Unit Price without VAT: | 9,73260 € |
|---|---|
| Unit Price with VAT: | 11,77645 € |



