Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



595CE100M000DG | |
|---|---|
DigiKey Part Number | 595CE100M000DG-ND |
Manufacturer | |
Manufacturer Product Number | 595CE100M000DG |
Description | XTAL OSC VCXO 100.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±65ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 515CCA100M000AAG | Skyworks Solutions Inc. | 0 | 515CCA100M000AAG-ND | 4,28800 € | Parametric Equivalent |
| 515CCA100M000AAGR | Skyworks Solutions Inc. | 0 | 515CCA100M000AAGR-ND | 3,88907 € | Parametric Equivalent |
| 550CE100M000DG | Skyworks Solutions Inc. | 51 | 336-5295-ND | 14,81000 € | Parametric Equivalent |
| 550CE100M000DGR | Skyworks Solutions Inc. | 0 | 550CE100M000DGR-ND | 10,17808 € | Parametric Equivalent |
| 550CH100M000DG | Skyworks Solutions Inc. | 0 | 550CH100M000DG-ND | 11,22120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,82840 € | 341,42 € |
| Unit Price without VAT: | 6,82840 € |
|---|---|
| Unit Price with VAT: | 8,26236 € |





