Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

590VF25M0000DG | |
|---|---|
DigiKey Part Number | 863-590VF25M0000DG-ND |
Manufacturer | |
Manufacturer Product Number | 590VF25M0000DG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 90mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510RBA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-510RBA25M0000BAG-ND | 5,25000 € | Parametric Equivalent |
| 510RBA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-510RBA25M0000BAGR-ND | 5,25000 € | Parametric Equivalent |
| 511RBA25M0000BAG | Skyworks Solutions Inc. | 0 | 863-511RBA25M0000BAG-ND | 5,25000 € | Parametric Equivalent |
| 511RBA25M0000BAGR | Skyworks Solutions Inc. | 0 | 863-511RBA25M0000BAGR-ND | 5,25000 € | Parametric Equivalent |
| 514KCA002555BAG | Skyworks Solutions Inc. | 0 | 863-514KCA002555BAG-ND | 9,98650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,14100 € | 257,05 € |
| Unit Price without VAT: | 5,14100 € |
|---|---|
| Unit Price with VAT: | 6,22061 € |



