Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

596CQ000118DG | |
|---|---|
DigiKey Part Number | 863-596CQ000118DG-ND |
Manufacturer | |
Manufacturer Product Number | 596CQ000118DG |
Description | DIFFERENTIAL/SINGLE-ENDED DUAL F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 100mA |
Base Resonator Crystal | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type VCXO | Height 0.052" (1.33mm) |
Frequency - Output 1 74.175824MHz | Package / Case 6-SMD, No Lead |
Frequency - Output 2 74.25MHz | Supplier Device Package 6-SMD (5x3.2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 596CQ000109DG | Skyworks Solutions Inc. | 0 | 863-596CQ000109DG-ND | 8,33440 € | Parametric Equivalent |
| 596CQ000109DGR | Skyworks Solutions Inc. | 0 | 863-596CQ000109DGRTR-ND | 7,55888 € | Parametric Equivalent |
| 596CQ000118DGR | Skyworks Solutions Inc. | 0 | 863-596CQ000118DGRTR-ND | 7,55888 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,33440 € | 416,72 € |
| Unit Price without VAT: | 8,33440 € |
|---|---|
| Unit Price with VAT: | 10,08462 € |


