Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



571AGB000360DGR | |
|---|---|
DigiKey Part Number | 863-571AGB000360DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 571AGB000360DGR |
Description | DIFFERENTIAL/SINGLE-ENDED I2C PR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±375ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 571AGB000360DG | Skyworks Solutions Inc. | 0 | 863-571AGB000360DG-ND | 104,44240 € | Parametric Equivalent |
| 571MGC000360DG | Skyworks Solutions Inc. | 0 | 863-571MGC000360DG-ND | 39,03160 € | Parametric Equivalent |
| 571MGC000360DGR | Skyworks Solutions Inc. | 0 | 863-571MGC000360DGRTR-ND | 39,03164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 104,44244 € | 26.110,61 € |
| Unit Price without VAT: | 104,44244 € |
|---|---|
| Unit Price with VAT: | 126,37535 € |


