Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570MBB000598DG | |
|---|---|
DigiKey Part Number | 570MBB000598DG-ND |
Manufacturer | |
Manufacturer Product Number | 570MBB000598DG |
Description | XTAL OSC XO 10.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ABA000107DG | Skyworks Solutions Inc. | 0 | 570ABA000107DG-ND | 61,40520 € | Parametric Equivalent |
| 570ABA000107DGR | Skyworks Solutions Inc. | 0 | 570ABA000107DGR-ND | 61,40528 € | Parametric Equivalent |
| 570ABA000112DG | Skyworks Solutions Inc. | 0 | 570ABA000112DG-ND | 61,40520 € | Parametric Equivalent |
| 570ABA000112DGR | Skyworks Solutions Inc. | 0 | 570ABA000112DGR-ND | 61,40528 € | Parametric Equivalent |
| 570ABA000282DG | Skyworks Solutions Inc. | 0 | 570ABA000282DG-ND | 61,40520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 35,55780 € | 1.777,89 € |
| Unit Price without VAT: | 35,55780 € |
|---|---|
| Unit Price with VAT: | 43,02494 € |


