570JAC002094DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 12,31380 €
Datasheet
90 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead
8 SMD

570JAC002094DGR

DigiKey Part Number
570JAC002094DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
570JAC002094DGR
Description
XTAL OSCILLATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable (Reprogrammable) 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±50ppm
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Current - Supply (Max)
98mA
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SMD, No Lead
Base Resonator
Supplier Device Package
8-SMD (7x5)
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.071" (1.80mm)
Function
Enable/Disable (Reprogrammable)
Current - Supply (Disable) (Max)
75mA
Output
CMOS
Base Product Number
Voltage - Supply
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
570JAC002094DGSkyworks Solutions Inc.0570JAC002094DG-ND12,31380 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,23992 €2.809,98 €
Manufacturers Standard Package
Unit Price without VAT:11,23992 €
Unit Price with VAT:13,60030 €