Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570FCC001282DGR | |
|---|---|
DigiKey Part Number | 570FCC001282DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570FCC001282DGR |
Description | XTAL OSC XO 148.5000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FCB000159DG | Skyworks Solutions Inc. | 0 | 570FCB000159DG-ND | 38,76600 € | Parametric Equivalent |
| 570FCB000159DGR | Skyworks Solutions Inc. | 0 | 570FCB000159DGR-ND | 38,76604 € | Parametric Equivalent |
| 570FCC000159DG | Skyworks Solutions Inc. | 0 | 570FCC000159DG-ND | 15,05120 € | Parametric Equivalent |
| 570FCC000159DGR | Skyworks Solutions Inc. | 0 | 570FCC000159DGR-ND | 14,08708 € | Parametric Equivalent |
| 570FCC001282DG | Skyworks Solutions Inc. | 0 | 570FCC001282DG-ND | 15,05120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,08708 € | 3.521,77 € |
| Unit Price without VAT: | 14,08708 € |
|---|---|
| Unit Price with VAT: | 17,04537 € |


