Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570FAA001342DG | |
|---|---|
DigiKey Part Number | 570FAA001342DG-ND |
Manufacturer | |
Manufacturer Product Number | 570FAA001342DG |
Description | XTAL OSC XO 644.53125MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 644.53125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570FAA000420DG | Skyworks Solutions Inc. | 0 | 570FAA000420DG-ND | 53,39500 € | Parametric Equivalent |
| 570FAA000420DGR | Skyworks Solutions Inc. | 0 | 570FAA000420DGR-ND | 53,39496 € | Parametric Equivalent |
| 570FAA000759DG | Skyworks Solutions Inc. | 0 | 336-5645-ND | 61,93820 € | Parametric Equivalent |
| 570FAA000759DGR | Skyworks Solutions Inc. | 251 | 336-5616-1-ND | 65,36000 € | Parametric Equivalent |
| 570FAA001342DGR | Skyworks Solutions Inc. | 0 | 570FAA001342DGR-ND | 53,39496 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,39500 € | 2.669,75 € |
| Unit Price without VAT: | 53,39500 € |
|---|---|
| Unit Price with VAT: | 64,60795 € |


