Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



570CBC000508DGR | |
|---|---|
DigiKey Part Number | 570CBC000508DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570CBC000508DGR |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570CBC000111DG | Skyworks Solutions Inc. | 0 | 570CBC000111DG-ND | 13,93580 € | Parametric Equivalent |
| 570CBC000111DGR | Skyworks Solutions Inc. | 0 | 570CBC000111DGR-ND | 12,91848 € | Parametric Equivalent |
| 570CBC000508DG | Skyworks Solutions Inc. | 0 | 570CBC000508DG-ND | 13,93580 € | Parametric Equivalent |
| 570CBC000540DG | Skyworks Solutions Inc. | 0 | 570CBC000540DG-ND | 13,93580 € | Parametric Equivalent |
| 570CBC000540DGR | Skyworks Solutions Inc. | 0 | 570CBC000540DGR-ND | 12,91848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,91848 € | 3.229,62 € |
| Unit Price without VAT: | 12,91848 € |
|---|---|
| Unit Price with VAT: | 15,63136 € |


