Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



545DCC25M0000ACGR | |
|---|---|
DigiKey Part Number | 863-545DCC25M0000ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545DCC25M0000ACGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.43mm) |
Output CML | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540DCA25M0000ACG | Skyworks Solutions Inc. | 0 | 863-540DCA25M0000ACG-ND | 7,03960 € | Parametric Equivalent |
| 540DCA25M0000ACGR | Skyworks Solutions Inc. | 0 | 863-540DCA25M0000ACGRTR-ND | 6,38408 € | Parametric Equivalent |
| 540DCC25M0000ACG | Skyworks Solutions Inc. | 0 | 863-540DCC25M0000ACG-ND | 7,03960 € | Parametric Equivalent |
| 540DCC25M0000ACGR | Skyworks Solutions Inc. | 0 | 863-540DCC25M0000ACGRTR-ND | 6,38408 € | Parametric Equivalent |
| 545DCC25M0000ACG | Skyworks Solutions Inc. | 0 | 863-545DCC25M0000ACG-ND | 8,59460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,79492 € | 1.948,73 € |
| Unit Price without VAT: | 7,79492 € |
|---|---|
| Unit Price with VAT: | 9,43185 € |


