Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

570ACA001880DGR | |
|---|---|
DigiKey Part Number | 570ACA001880DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 570ACA001880DGR |
Description | XTAL OSC XO 10.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable (Reprogrammable) 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable (Reprogrammable) | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 570ECA000107DGR | Skyworks Solutions Inc. | 0 | 570ECA000107DGR-ND | 66,92964 € | Similar |
| 570ECC000107DGR | Skyworks Solutions Inc. | 0 | 570ECC000107DGR-ND | 14,08708 € | Similar |
| 570ACA000107DG | Skyworks Solutions Inc. | 0 | 570ACA000107DG-ND | 66,92960 € | Parametric Equivalent |
| 570ACA000107DGR | Skyworks Solutions Inc. | 0 | 570ACA000107DGR-ND | 66,92964 € | Parametric Equivalent |
| 570ACA000112DG | Skyworks Solutions Inc. | 0 | 570ACA000112DG-ND | 66,92960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 66,92964 € | 16.732,41 € |
| Unit Price without VAT: | 66,92964 € |
|---|---|
| Unit Price with VAT: | 80,98486 € |


