
570AAC000115DGR | |
|---|---|
DigiKey Part Number | 570AAC000115DGR-ND |
Manufacturer | |
Manufacturer Product Number | 570AAC000115DGR |
Description | OSC CRYS PROG 3.3V 61.5PPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Oscillator 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Package / Case 8-SMD, No Lead |
Mfr | Supplier Device Package 8-SMD (7x5) |
Packaging Strip | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,42284 € | 6.355,71 € |
| Unit Price without VAT: | 25,42284 € |
|---|---|
| Unit Price with VAT: | 30,76164 € |

