Parametric Equivalent



569BDCD002459CCG | |
|---|---|
DigiKey Part Number | 863-569BDCD002459CCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 569BDCD002459CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVDS VCXO Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 140mA |
Base Resonator Crystal | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type VCXO | Height 0.039" (1.00mm) |
Frequency - Output 1 148.351648MHz | Package / Case 8-SMD, No Lead |
Frequency - Output 2 148.5MHz | Current - Supply (Disable) (Max) 83 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 569BDCD002459CCGR | Skyworks Solutions Inc. | 0 | 863-569BDCD002459CCGRTR-ND | 13,44968 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,44400 € | 722,20 € |
| Unit Price without VAT: | 14,44400 € |
|---|---|
| Unit Price with VAT: | 17,47724 € |


