Parametric Equivalent

566AAA000242BCG | |
|---|---|
DigiKey Part Number | 863-566AAA000242BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 566AAA000242BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; DUAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LVPECL VCXO Pin Configurable Oscillator 2.5V, 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V, 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 170mA |
Part Status Active | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Base Resonator Crystal | Height 0.052" (1.33mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 156.25MHz | Supplier Device Package 6-SMD (5x3.2) |
Frequency - Output 2 312.5MHz | Current - Supply (Disable) (Max) 83 mA |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 566AAA000242BCGR | Skyworks Solutions Inc. | 0 | 863-566AAA000242BCGRTR-ND | 11,69672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,75780 € | 637,89 € |
| Unit Price without VAT: | 12,75780 € |
|---|---|
| Unit Price with VAT: | 15,43694 € |


