
565ACA100M000BCG | |
|---|---|
DigiKey Part Number | 863-565ACA100M000BCG-ND |
Manufacturer | |
Manufacturer Product Number | 565ACA100M000BCG |
Description | 100MHZ LVPECL OSCILLATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz VCXO LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±40ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 170mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Current - Supply (Disable) (Max) 83mA (Typ) |
Voltage - Supply 2.5V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,59460 € | 429,73 € |
| Unit Price without VAT: | 8,59460 € |
|---|---|
| Unit Price with VAT: | 10,39947 € |

