
565AAA310M700BBGR | |
|---|---|
DigiKey Part Number | 565AAA310M700BBGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 565AAA310M700BBGR |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 310.7 MHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 170mA |
Part Status Not For New Designs | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,53916 € | 2.384,79 € |
| Unit Price without VAT: | 9,53916 € |
|---|---|
| Unit Price with VAT: | 11,54238 € |

