10 MHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

565AAA10M0000BBGR

DigiKey Part Number
336-565AAA10M0000BBGRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
565AAA10M0000BBGR
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
10 MHz VCXO LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Absolute Pull Range (APR)
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
170mA
Part Status
Not For New Designs
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.052" (1.33mm)
Output
LVPECL
Base Product Number
Voltage - Supply
2.5V, 3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,55888 €1.889,72 €
Manufacturers Standard Package
Unit Price without VAT:7,55888 €
Unit Price with VAT:9,14624 €