


564CAGD002057BBG | |
|---|---|
DigiKey Part Number | 564CAGD002057BBG-ND |
Manufacturer | |
Manufacturer Product Number | 564CAGD002057BBG |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer Skyworks Solutions Inc. | Voltage - Supply 1.8V, 2.5V, 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Strip | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Current - Supply (Max) 135mA |
Base Resonator Crystal | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Type XO (Standard) | Height 0.052" (1.33mm) |
Frequency - Output 1 100MHz, 125MHz | Package / Case 8-SMD, No Lead |
Function Enable/Disable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,90940 € | 595,47 € |
| Unit Price without VAT: | 11,90940 € |
|---|---|
| Unit Price with VAT: | 14,41037 € |

