Parametric Equivalent

552KC000132DG | |
|---|---|
DigiKey Part Number | 552KC000132DG-ND |
Manufacturer | |
Manufacturer Product Number | 552KC000132DG |
Description | XTAL OSC VCXO 1.8V 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CML VCXO Pin Configurable Oscillator 1.8V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 117mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 148.35MHz, 148.5MHz | Supplier Device Package 6-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output CML | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 552KC000132DGR | Skyworks Solutions Inc. | 0 | 552KC000132DGR-ND | 23,95656 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 24,13300 € | 1.206,65 € |
| Unit Price without VAT: | 24,13300 € |
|---|---|
| Unit Price with VAT: | 29,20093 € |


