Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

552CG000348DGR | |
|---|---|
DigiKey Part Number | 863-552CG000348DGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 552CG000348DGR |
Description | DIFFERENTIAL/SINGLE-ENDED DUAL F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO CMOS Oscillator 3.3V Amplitude Control 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Absolute Pull Range (APR) ±375ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 98mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Amplitude Control | Height - Seated (Max) 0.071" (1.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 552CG000348DG | Skyworks Solutions Inc. | 0 | 863-552CG000348DG-ND | 25,49880 € | Parametric Equivalent |
| 552CG001060DG | Skyworks Solutions Inc. | 0 | 863-552CG001060DG-ND | 17,04360 € | Parametric Equivalent |
| 552CG001060DGR | Skyworks Solutions Inc. | 0 | 863-552CG001060DGRTR-ND | 16,20120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,48640 € | 6.371,60 € |
| Unit Price without VAT: | 25,48640 € |
|---|---|
| Unit Price with VAT: | 30,83854 € |


