552AM000108DGR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 53,96860 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 53,96864 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 53,96860 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 53,96864 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 53,96860 €
Datasheet
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552AM000108DGR

DigiKey Part Number
552AM000108DGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
552AM000108DGR
Description
XTAL OSC VCXO 3.3V 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
130mA
Part Status
Active
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.071" (1.80mm)
Type
VCXO
Package / Case
6-SMD, No Lead
Frequency - Output 1
644.53125MHz
Supplier Device Package
6-SMD (7x5)
Frequency - Output 2
693.48299MHz
Current - Supply (Disable) (Max)
75 mA
Function
Enable/Disable
Base Product Number
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
552AG000108DGSkyworks Solutions Inc.0552AG000108DG-ND53,96860 €Parametric Equivalent
552AG000108DGRSkyworks Solutions Inc.0552AG000108DGR-ND53,96864 €Parametric Equivalent
552AJ000108DGSkyworks Solutions Inc.0552AJ000108DG-ND53,96860 €Parametric Equivalent
552AJ000108DGRSkyworks Solutions Inc.0552AJ000108DGR-ND53,96864 €Parametric Equivalent
552AM000108DGSkyworks Solutions Inc.0552AM000108DG-ND53,96860 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25053,96864 €13.492,16 €
Manufacturers Standard Package
Unit Price without VAT:53,96864 €
Unit Price with VAT:65,30205 €