Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

552AH000471DG | |
|---|---|
DigiKey Part Number | 552AH000471DG-ND |
Manufacturer | |
Manufacturer Product Number | 552AH000471DG |
Description | XTAL OSC VCXO 3.3V 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVPECL VCXO Pin Configurable Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type VCXO | Package / Case 6-SMD, No Lead |
Frequency - Output 1 622.08MHz | Supplier Device Package 6-SMD (7x5) |
Frequency - Output 2 644.5313MHz | Current - Supply (Disable) (Max) 75 mA |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 552AG000471DG | Skyworks Solutions Inc. | 0 | 552AG000471DG-ND | 53,96860 € | Parametric Equivalent |
| 552AG000471DGR | Skyworks Solutions Inc. | 0 | 552AG000471DGR-ND | 53,96864 € | Parametric Equivalent |
| 552AH000471DGR | Skyworks Solutions Inc. | 0 | 552AH000471DGR-ND | 53,96864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 53,96860 € | 2.698,43 € |
| Unit Price without VAT: | 53,96860 € |
|---|---|
| Unit Price with VAT: | 65,30201 € |


