Parametric Equivalent
Direct

550FC27M0000DGR | |
|---|---|
DigiKey Part Number | 550FC27M0000DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550FC27M0000DGR |
Description | XTAL OSC VCXO 27.0000MHZ LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 MHz VCXO LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±125ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 108mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550FC27M0000DG | Skyworks Solutions Inc. | 0 | 550FC27M0000DG-ND | 12,22460 € | Parametric Equivalent |
| 356L270B3I2T | CTS-Frequency Controls | 0 | 356L270B3I2T-ND | 2,31075 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,13712 € | 2.784,28 € |
| Unit Price without VAT: | 11,13712 € |
|---|---|
| Unit Price with VAT: | 13,47592 € |



