Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

550AD54M0000DGR | |
|---|---|
DigiKey Part Number | 550AD54M0000DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 550AD54M0000DGR |
Description | XTAL OSC VCXO 54.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±80ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 130mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVPECL | Current - Supply (Disable) (Max) 75mA |
Voltage - Supply 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 550AD54M0000DG | Skyworks Solutions Inc. | 0 | 550AD54M0000DG-ND | 12,12760 € | Parametric Equivalent |
| 595AF54M0000DG | Skyworks Solutions Inc. | 0 | 595AF54M0000DG-ND | 7,12820 € | Parametric Equivalent |
| 595AF54M0000DGR | Skyworks Solutions Inc. | 0 | 595AF54M0000DGR-ND | 6,46456 € | Parametric Equivalent |
| 356P540B3I3T | CTS-Frequency Controls | 0 | 356P540B3I3T-ND | 2,29241 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,04872 € | 2.762,18 € |
| Unit Price without VAT: | 11,04872 € |
|---|---|
| Unit Price with VAT: | 13,36895 € |




