CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
8 SMD

549FCEC002141ABG

DigiKey Part Number
336-549FCEC002141ABG-ND
Manufacturer
Manufacturer Product Number
549FCEC002141ABG
Description
DIFFERENTIAL/SINGLE-ENDED
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.8V, 2.5V, 3.3V 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V, 2.5V, 3.3V
Manufacturer
Skyworks Solutions Inc.
Frequency Stability
±7ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
127mA
Part Status
Not For New Designs
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Base Resonator
Crystal
Height
0.052" (1.33mm)
Type
XO (Standard)
Package / Case
8-SMD, No Lead
Frequency - Output 1
1MHz, 40MHz
Supplier Device Package
8-SMD (7x5)
Function
Enable/Disable (Reprogrammable)
Current - Supply (Disable) (Max)
112 mA
Output
CMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Strip
QuantityUnit PriceExt Price
5014,00720 €700,36 €
Manufacturers Standard Package
Unit Price without VAT:14,00720 €
Unit Price with VAT:16,94871 €