Parametric Equivalent



549BACB000148ACGR | |
|---|---|
DigiKey Part Number | 863-549BACB000148ACGR-ND |
Manufacturer | |
Manufacturer Product Number | 549BACB000148ACGR |
Description | OSCILLATOR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Supplier Device Package 8-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 549BACB000148ACG | Skyworks Solutions Inc. | 0 | 863-549BACB000148ACG-ND | 22,73860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,40548 € | 5.601,37 € |
| Unit Price without VAT: | 22,40548 € |
|---|---|
| Unit Price with VAT: | 27,11063 € |


