MFR Recommended



549BACB000148ABG | |
|---|---|
DigiKey Part Number | 336-549BACB000148ABG-ND |
Manufacturer | |
Manufacturer Product Number | 549BACB000148ABG |
Description | DIFFERENTIAL/SINGLE-ENDED |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SMD, No Lead |
Base Resonator | Supplier Device Package 8-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 112mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 549BACB000148ACG | Skyworks Solutions Inc. | 0 | 863-549BACB000148ACG-ND | 20,84160 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 22,05640 € | 1.102,82 € |
| Unit Price without VAT: | 22,05640 € |
|---|---|
| Unit Price with VAT: | 26,68824 € |


