Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

545BCC156M250CCG | |
|---|---|
DigiKey Part Number | 863-545BCC156M250CCG-ND |
Manufacturer | |
Manufacturer Product Number | 545BCC156M250CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±7ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540BCA156M250CCG | Skyworks Solutions Inc. | 0 | 863-540BCA156M250CCG-ND | 8,96820 € | Parametric Equivalent |
| 540BCA156M250CCGR | Skyworks Solutions Inc. | 0 | 863-540BCA156M250CCGRTR-ND | 8,13376 € | Parametric Equivalent |
| 545BCB156M250CCG | Skyworks Solutions Inc. | 0 | 863-545BCB156M250CCG-ND | 10,93040 € | Parametric Equivalent |
| 545BCC156M250CCGR | Skyworks Solutions Inc. | 0 | 863-545BCC156M250CCGRTR-ND | 9,91412 € | Parametric Equivalent |
| 548BCAA000118CCG | Skyworks Solutions Inc. | 0 | 863-548BCAA000118CCGTR-ND | 44,94920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,93040 € | 546,52 € |
| Unit Price without VAT: | 10,93040 € |
|---|---|
| Unit Price with VAT: | 13,22578 € |



