Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



544BAAC001704CCG | |
|---|---|
DigiKey Part Number | 863-544BAAC001704CCG-ND |
Manufacturer | |
Manufacturer Product Number | 544BAAC001704CCG |
Description | DIFFERENTIAL/SINGLE-ENDED; ANY F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 148.5 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 111mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100mA |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 544BAAC000159CCG | Skyworks Solutions Inc. | 0 | 863-544BAAC000159CCG-ND | 10,07280 € | Parametric Equivalent |
| 544BAAC000159CCGR | Skyworks Solutions Inc. | 0 | 863-544BAAC000159CCGRTR-ND | 9,13600 € | Parametric Equivalent |
| 544BAAC001704CCGR | Skyworks Solutions Inc. | 0 | 863-544BAAC001704CCGRTR-ND | 9,13600 € | Parametric Equivalent |
| 564BAAC001704CCG | Skyworks Solutions Inc. | 0 | 863-564BAAC001704CCGTR-ND | 22,05640 € | Parametric Equivalent |
| 564BAAC001704CCGR | Skyworks Solutions Inc. | 0 | 863-564BAAC001704CCGRTR-ND | 21,65120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,07280 € | 503,64 € |
| Unit Price without VAT: | 10,07280 € |
|---|---|
| Unit Price with VAT: | 12,18809 € |



