Parametric Equivalent
Parametric Equivalent



540ABA25M0000ACGR | |
|---|---|
DigiKey Part Number | 863-540ABA25M0000ACGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 540ABA25M0000ACGR |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 145mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.056" (1.43mm) |
Output LVPECL | Current - Supply (Disable) (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 540ABA25M0000ACG | Skyworks Solutions Inc. | 0 | 863-540ABA25M0000ACG-ND | 6,78400 € | Parametric Equivalent |
| 545ABA25M0000ACGR | Skyworks Solutions Inc. | 0 | 863-545ABA25M0000ACGRTR-ND | 7,49964 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,15212 € | 1.538,03 € |
| Unit Price without VAT: | 6,15212 € |
|---|---|
| Unit Price with VAT: | 7,44407 € |


