


540AAA000278ABGR | |
|---|---|
DigiKey Part Number | 540AAA000278ABGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 540AAA000278ABGR |
Description | XTAL OSCILLATOR |
Customer Reference | |
Detailed Description | 156.253906 MHz XO (Standard) LVPECL Oscillator 2.5V, 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 132mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.056" (1.43mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,65508 € | 1.663,77 € |
| Unit Price without VAT: | 6,65508 € |
|---|---|
| Unit Price with VAT: | 8,05265 € |

