Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

535EB000292DG | |
|---|---|
DigiKey Part Number | 535EB000292DG-ND |
Manufacturer | |
Manufacturer Product Number | 535EB000292DG |
Description | XTAL OSC XO 161.1328MHZ LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 121mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVPECL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 535EB000292DGR | Skyworks Solutions Inc. | 0 | 535EB000292DGR-ND | 32,25372 € | Parametric Equivalent |
| 536EB000292DG | Skyworks Solutions Inc. | 0 | 536EB000292DG-ND | 32,25380 € | Parametric Equivalent |
| 536EB000292DGR | Skyworks Solutions Inc. | 0 | 536EB000292DGR-ND | 32,25372 € | Parametric Equivalent |
| SIT9120AI-1D1-25E161.132800 | SiTime | 0 | 1473-SIT9120AI-1D1-25E161.132800-ND | 9,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,25380 € | 1.612,69 € |
| Unit Price without VAT: | 32,25380 € |
|---|---|
| Unit Price with VAT: | 39,02710 € |



