Parametric Equivalent



534AB000026DG | |
|---|---|
DigiKey Part Number | 534AB000026DG-ND |
Manufacturer | |
Manufacturer Product Number | 534AB000026DG |
Description | XTAL OSC XO 3.3V 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LVPECL XO (Standard) Pin Configurable Oscillator 3.3V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Skyworks Solutions Inc. | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 121mA |
Part Status Active | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Base Resonator Crystal | Height 0.071" (1.80mm) |
Type XO (Standard) | Package / Case 8-SMD, No Lead |
Frequency - Output 1 167.33165MHz, 166.62857MHz, 156.173MHz, 155.52MHz | Supplier Device Package 8-SMD (7x5) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75 mA |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 534AB000026DGR | Skyworks Solutions Inc. | 0 | 534AB000026DGR-ND | 13,97024 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,94000 € | 747,00 € |
| Unit Price without VAT: | 14,94000 € |
|---|---|
| Unit Price with VAT: | 18,07740 € |


