Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

531FB74M2500DGR | |
|---|---|
DigiKey Part Number | 531FB74M2500DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 531FB74M2500DGR |
Description | XTAL OSC XO 74.2500MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 98mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 75mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511FCA74M2500AAG | Skyworks Solutions Inc. | 0 | 863-511FCA74M2500AAG-ND | 5,98000 € | Parametric Equivalent |
| 511FCA74M2500AAGR | Skyworks Solutions Inc. | 0 | 863-511FCA74M2500AAGR-ND | 5,98000 € | Parametric Equivalent |
| 531FB74M2500DG | Skyworks Solutions Inc. | 0 | 531FB74M2500DG-ND | 8,90780 € | Parametric Equivalent |
| SIT9120AI-2D1-25E74.250000 | SiTime | 0 | 1473-SIT9120AI-2D1-25E74.250000-ND | 9,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,07896 € | 2.019,74 € |
| Unit Price without VAT: | 8,07896 € |
|---|---|
| Unit Price with VAT: | 9,77554 € |



